09990000875 | Harting
Torque screwdriver, 0.25 Nm, TORX, 0.4x2 mm, L 188 mm, 09990000875
Order No.: 42F9198
EAN: 5713140278776
MPN:
09990000875
Drehmomentwzg. Han 3A, 4A, Q5/0, Staf
Series: Han A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.3286 € *
Standard delivery time from the manufacturer is: 8 Weeks
Torque screwdriver, 09990000875, Harting
Torque screwdriver, 0.25 Nm, TORX, 0.4x2 mm, for Han3 A, Han 4 A, Han Q 5/0, Staf.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver | |
| Torque range | 0.25 Nm | |
| Peak type | TORX | |
| Size | 0.4x2 mm | |
| Length | 188 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |