09990000659 | Harting
Torque wrench, 0.6 Nm, 18 mm, L 213 mm, 175 g, 09990000659
Order No.: 42P5995
EAN: 5713140278752
MPN:
09990000659
09 99 000 0659
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
185.164 € *
Standard delivery time from the manufacturer is: 4 Weeks
Dynamometric screwdriver, 09990000659, Harting
Dynamometric screwdriver for M12 Power, Wrench size: 18.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque wrench | |
| Torque range | 0.6 Nm | |
| Size | 18 mm | |
| Length | 213 mm | |
| Weight | 175 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |