09990000395 | Harting
Torque wrench, 1.5 Nm, 22 mm, 169 g, 09990000395
Order No.: 42P5613
EAN: 5713140106925
MPN:
09990000395
09 99 000 0395
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
181.4036 € *
Standard delivery time from the manufacturer is: 8 Weeks
Dynamometric screwdriver, 09990000395, Harting
Dynamometric screwdriver for 7/8", Wrench size: 22.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque wrench | |
| Torque range | 1.5 Nm | |
| Size | 22 mm | |
| Weight | 169 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |