09990000380 | Harting
Torque wrench, 0.4 Nm, 9 mm, L 213 mm, 110 g, 09990000380
Order No.: 42P5997
EAN: 5713140106789
MPN:
09990000380
09 99 000 0380
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.4881 € *
Standard delivery time from the manufacturer is: 4 Weeks
Dynamometric screwdriver, 09990000380, Harting
Dynamometric screwdriver for M8 Power, Wrench size: 9.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque wrench | |
| Torque range | 0.4 Nm | |
| Size | 9 mm | |
| Length | 213 mm | |
| Weight | 110 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |