20990001046 | Harting
Stripping tool for Fiber optic cable, cable Ø 0.18-0.3 mm, 30 g, 20990001046
Order No.: 45F691
EAN: 4099891368869
MPN:
20990001046
20 99 000 1046
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.4107 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
74.41 € *
Price list
Quantity
Price per unit*
1 pcs.
74.4107 €
2 pcs.
72.3401 €
5 pcs.
70.3885 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber stripper
Fiber stripper
The technical features of 20990001046 from Harting at a glance
- Designation ABISOLIER 0,18/0,3 GI
- Product type designation ABISOLIER 0,18/0,3 GI
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tool | |
| Suitable for | Fiber optic cable | |
| Cable Diameter | 0.18-0.3 mm | |
| 1000V Insulated | No | |
| Weight | 30 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |