09990000980 | Harting
Stripping pliers, 0.03-16 mm², L 202.2 mm, 235.67 g, 09990000980
Order No.: 42P5614
EAN: 5713140278912
MPN:
09990000980
09 99 000 0980
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.5766 € *
Available: 1 pcs.
Stripping pliers, 09990000980, Harting
Stripping pliers, Conductor cross-section: 0.03-16 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Cable cross-section | 0.03-16 mm² | |
| 1000V Insulated | No | |
| Length | 202.2 mm | |
| Weight | 235.67 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |