09458000002 | Harting
Stripping tool for HARTING RJ Industrial, AWG 16-12, AWG 22-18, AWG 8, cable Ø 3.2-9.5 mm, L 107 mm, 44.5 g, 09458000002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2221 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
10 pcs.
9.5795 €
25 pcs.
9.2939 €
50 pcs.
8.6394 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal wire stripping tool, applicable for HARTING RJ Industrial®
Universal wire stripping tool, applicable for HARTING RJ Industrial®
The technical features of 09458000002 from Harting at a glance
- Product type description RJI universal wire stripping tool
- Name RJI universal wire stripping tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tool | |
| Suitable for | HARTING RJ Industrial | |
| AWG cross-section | AWG 16-12, AWG 22-18, AWG 8 | |
| Cable Diameter | 3.2-9.5 mm | |
| 1000V Insulated | No | |
| Length | 107 mm | |
| Weight | 44.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |