09458000001 | Harting
Cutter blade for ethernet cable, 6.68 g, 09458000001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.3941 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
56.39 € *
Price list
Quantity
Price per unit*
1 pcs.
56.3941 €
2 pcs.
54.8352 €
5 pcs.
53.3477 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement blade cassette, for part number 09 45 800 0000, for HARTING RJ Industrial®
Replacement blade cassette, for part number 09 45 800 0000, for HARTING RJ Industrial®
The technical features of 09458000001 from Harting at a glance
- Designation RJI yellow knife box for stripping toolz.
- Product type description RJI yellow knife box for stripping tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | ethernet cable | |
| 1000V Insulated | No | |
| Weight | 6.68 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |