09458000000 | Harting
Stripping tool for ethernet cable, cable Ø 2.5-8 mm, 87.36 g, 09458000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.4597 € *
Standard delivery time from the manufacturer is: 4 Weeks
Stripping tool for Ethernet cables incl. blade cassette, applicable for HARTING RJ Industrial®
Stripping tool for Ethernet cables incl. Knife cassette, applicable for HARTING RJ Industrial®
The technical features of 094580000 from Harting at a glance
- Product type designation RJI Ethernet cable stripping tool
- Name RJI Ethernet cable stripping tool
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tool | |
| Suitable for | ethernet cable | |
| Cable Diameter | 2.5-8 mm | |
| 1000V Insulated | No | |
| Weight | 87.36 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |