09930009952 | Harting
1/4 inch socket wrench, hexagon, 9 mm, L 50 mm, 09930009952
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.7844 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
62.78 € *
Price list
Quantity
Price per unit*
1 pcs.
62.7844 €
2 pcs.
61.0351 €
5 pcs.
59.3810 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 09930009952, Harting
Socket, wrench size: 9.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 9 mm | |
| Peak type | hexagon | |
| Drive | 1/4 inch | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |