39500010331 | Harting
Outlet, gray, 10 A/250 V, Brazil, 39500010331
Order No.: 45F0332
EAN: 4099889877847
MPN:
39500010331
39 50 001 0331
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.8804 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
60.88 € *
Price list
Quantity
Price per unit*
1 pcs.
60.8804 €
2 pcs.
59.1906 €
5 pcs.
57.5841 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket module, 39500010331, Harting
Socket module Brazil, Screw termination, 10 A, 250 V AC, 60 Hz, Conductor cross-section: 2.5 mm², Thermoplastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | outlet | |
| Country code | Brazil | |
| Colour | gray | |
| Connection | screw connection | |
| Nominal power | 10 A/250 V | |
| Hinged cover available | No | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |