39500010321 | Harting
Outlet, gray, 5 A/240 V, India, 39500010321
Order No.: 45F0331
EAN: 4099889877830
MPN:
39500010321
39 50 001 0321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.6229 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
79.62 € *
Price list
Quantity
Price per unit*
1 pcs.
79.6229 €
2 pcs.
77.4214 €
5 pcs.
75.3270 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket module, 39500010321, Harting
Socket module India (IS), Screw termination, 5 A, 240 V AC, 50 Hz, Conductor cross-section: 4 mm², Thermoplastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | outlet | |
| Country code | India | |
| Colour | gray | |
| Connection | screw connection | |
| Nominal power | 5 A/240 V | |
| Hinged cover available | No | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |