39500010007 | Harting
Outlet, gray, 16 A/250 V, Italy, 39500010007
Order No.: 45F0327
EAN: 4099889877793
MPN:
39500010007
39 50 001 0007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.8263 € *
Standard delivery time from the manufacturer is: 6 Weeks
Socket module, 39500010007, Harting
Socket module double Italy (CEI), Finger safe, Screw termination, 16 A, 250 V AC, 50 Hz, Conductor cross-section: 2.5 mm², Thermoplastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | outlet | |
| Country code | Italy | |
| Colour | gray | |
| Connection | screw connection | |
| Nominal power | 16 A/250 V | |
| Hinged cover available | No | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |