39500010006 | Harting
Outlet, gray, 13 A/250 V, UK, 39500010006
Order No.: 45F0326
EAN: 4099889877786
MPN:
39500010006
39 50 001 0006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.0597 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
59.06 € *
Price list
Quantity
Price per unit*
1 pcs.
59.0597 €
2 pcs.
57.4175 €
5 pcs.
55.8705 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket module, 39500010006, Harting
Socket module UK (BS), Screw termination, 13 A, 250 V AC, 50, 60, Conductor cross-section: 4 mm², Thermoplastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | outlet | |
| Country code | UK | |
| Colour | gray | |
| Connection | screw connection | |
| Nominal power | 13 A/250 V | |
| Hinged cover available | No | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |