39500010002 | Harting
Outlet, yellow, 16 A/250 V, Germany, 39500010002
Order No.: 45F0323
EAN: 4099889877755
MPN:
39500010002
39 50 001 0002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.4020 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
66.40 € *
Price list
Quantity
Price per unit*
1 pcs.
66.4020 €
2 pcs.
64.5575 €
5 pcs.
62.8201 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket module, 39500010002, Harting
Socket module Germany yellow (VDE) for assembly in front of main switch, Termination at the rear, Screw termination, 16 A, 250 V AC, 50 Hz, Conductor cross-section: 6 mm², Thermoplastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | outlet | |
| Country code | Germany | |
| Colour | yellow | |
| Connection | screw connection | |
| Nominal power | 16 A/250 V | |
| Hinged cover available | No | |
| Child safety lock available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |