09458000200 | Harting
Copper tape, 10m RJI copper, tinned 12mm
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0491 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.05 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0491 €
5 pcs.
24.8591 €
10 pcs.
24.1332 €
25 pcs.
22.4791 €
*incl. VAT plus shipping costs
Subject to prior sale
Copper band, 09458000200, Harting
Copper band, 12 mm, Reel 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 10 m | |
| Width | 12 mm | |
| Material | copper |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74102200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |