09990000976 | Harting
Metal plate hole punch, rectangular, for Han 1A, 09990000976
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
555.4325 € *
Standard delivery time from the manufacturer is: 6 Weeks
Punching unit, 09990000976, Harting
Punching unit for hydraulic punch drivers, 1 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal plate hole punch | |
| Cutting capacity | 2 mm | |
| Hole diameter | 13 mm | |
| Perforation | rectangular | |
| Suitable for | Han 1A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |