09990000918 | Harting
Metal plate hole punch, rectangular, for Han-Eco 16B, 09990000918
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,599.1696 € *
Standard delivery time from the manufacturer is: 1 Week
Sheet metal punch for hydraulic punch, max. sheet thickness (unalloyed mild steel): 2.0 mm
Sheet metal punch for hydraulic punch, max.Sheet metal thickness (unalloyed mild steel): 2.0 mm
The technical features of 09990000918 from Harting at a glance
- Designation Han-Eco 16B punch set f. rückw. assembly
- Product type designation Han-Eco 16B Punch Set f. rückw. assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal plate hole punch | |
| Cutting capacity | 2 mm | |
| Perforation | rectangular | |
| Suitable for | Han-Eco 16B |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |