09990000914 | Harting
Metal plate hole punch, rectangular, for Han-Eco 10A, 09990000914
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,326.9690 € *
Standard delivery time from the manufacturer is: 8 Weeks
Sheet metal punch for hydraulic punch, max. sheet metal thickness (unalloyed mild steel): 2.0 mm
Sheet metal punch for hydraulic punch, max.Sheet metal thickness (unalloyed mild steel): 2.0 mm
The technical features of 09990000914 from Harting at a glance
- Product type designation Han-Eco 10A punch set f. rückw. assembly
- Designation Han-Eco 10A Stanzset f. rückw. assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal plate hole punch | |
| Cutting capacity | 2 mm | |
| Perforation | rectangular | |
| Suitable for | Han-Eco 10A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |