09990000910 | Harting
Metal plate hole punch, rectangular, for Han-Yellock 10, 09990000910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
564.1076 € *
Standard delivery time from the manufacturer is: 8 Weeks
Sheet metal punch for hydraulic punch, max. sheet thickness (unalloyed mild steel): 2.0 mm
Sheet metal punch for hydraulic punch, max.Sheet metal thickness (unalloyed mild steel): 2.0 mm
The technical features of 09990000910 from Harting at a glance
- Product type designation Han-Yellock 10 punch set
- Name Han-Yellock 10 punch set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | metal plate hole punch | |
| Cutting capacity | 2 mm | |
| Perforation | rectangular | |
| Suitable for | Han-Yellock 10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |