09990000909 | Harting

Metal plate hole punch, rectangular, for Han 16A/Han-Eco 16A, 09990000909

Order No.: 44F8586
EAN: 4099891379247
MPN:
09990000909
09 99 000 0909
Series: Han A
09990000909 Harting Sheet Metal Punches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,366.2033 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,366.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,366.2033 €

Sheet metal punch for hydraulic punch, max. sheet thickness (unalloyed mild steel): 2.0 mm

Sheet metal punch for hydraulic punch, max. Sheet metal thickness (mild steel): 2.0 mm

The technical features of 09990000909 from Harting at a glance

  • Designation Han 16A / Han-Eco 16A punch set
  • Product type designation Han 16A / Han-Eco 16A Punch Set
Technical specifications
Filter Property Value
Product type metal plate hole punch
Cutting capacity 2 mm
Perforation rectangular
Suitable for Han 16A/Han-Eco 16A
Logistics
Property Value
Customs tariff number 82073090
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes