09990000907 | Harting

Metal plate hole punch, rectangular, for Han 3A/Han-Eco 3A, 09990000907

Order No.: 44F8584
EAN: 4099891379223
MPN:
09990000907
09 99 000 0907
Series: Han A
09990000907 Harting Sheet Metal Punches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
564.1076 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
564.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
564.1076 €

Sheet metal punch for hydraulic punch, max. sheet thickness (unalloyed mild steel): 2.0 mm

Sheet metal punch for hydraulic punch, max. Sheet metal thickness (unalloyed mild steel): 2.0 mm

The technical features of 09990000902 from Harting at a glance

  • Product type designation Han 6B / Han-Eco 6B punch set
  • Name Han 6B / Han-Eco 6B punch set
Technical specifications
Filter Property Value
Product type metal plate hole punch
Cutting capacity 2 mm
Perforation rectangular
Suitable for Han 3A/Han-Eco 3A
Logistics
Property Value
Customs tariff number 82073090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes