090700410100 | Harting
Sensor-actuator distributor, 6 x M8, 090700410100
Order No.: 42P5205
EAN: 5713140276727
MPN:
090700410100
09 07 004 1010 0
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.8597 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
82.86 € *
Price list
Quantity
Price per unit*
1 pcs.
82.8597 €
2 pcs.
80.5511 €
5 pcs.
78.3734 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution box, 090700410100, Harting
Distribution boxes, Master cable M16, 14poles, with LED green/yellow, Number of contacts: 3, Total number of ports: 6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M16 | |
| Bus Input | cable | |
| Bus Output | M8 (14 pole) | |
| IO Ports | 6 x M8 | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |