090700211201 | Harting
Sensor-actuator distributor, 6 x M12, 090700211201
Order No.: 42P5197
EAN: 5713140277144
MPN:
090700211201
09 07 002 1120 1
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.2639 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
84.26 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2639 €
2 pcs.
81.9196 €
5 pcs.
79.7062 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution box, 090700211201, Harting
Distribution boxes, Master cable M23, 12poles, with LED green/yellow, Number of contacts: 4, Total number of ports: 6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M23 | |
| Bus Input | cable | |
| Bus Output | M12 (12 pole) | |
| IO Ports | 6 x M12 | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |