090700122203 | Harting
Sensor-actuator distributor, 8 x M12, 090700122203
Order No.: 42P5185
EAN: 5713140277304
MPN:
090700122203
09 07 001 2220 3
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.9905 € *
Standard delivery time from the manufacturer is: 8 Weeks
Distribution box, 090700122203, Harting
Distribution boxes, pre-assembled master cable, with LED green/yellow, Number of contacts: 5, Total number of ports: 8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | cable | |
| Bus Output | M12 (5 pole) | |
| IO Ports | 8 x M12 | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |