090700121203 | Harting

Sensor-actuator distributor, 8 x M12, 090700121203

Order No.: 42P5177
EAN: 5713140277229
MPN:
090700121203
09 07 001 2120 3
090700121203 Harting Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
105.315 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
105.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
105.315 €

Distribution box, 090700121203, Harting

Distribution boxes, pre-assembled master cable, with LED green/yellow, Number of contacts: 4, Total number of ports: 8.

Technical specifications
Filter Property Value
Power Input M12
Bus Input cable
Bus Output M12 (4 pole)
IO Ports 8 x M12
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No