09070012015300 | Harting
Sensor-actuator distributor, 8 x M8, 09070012015300
Order No.: 42P5220
EAN: 5713140276895
MPN:
09070012015300
09 07 001 2015 300
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.1889 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
93.19 € *
Price list
Quantity
Price per unit*
1 pcs.
93.1889 €
2 pcs.
90.6066 €
5 pcs.
88.1552 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution box, 09070012015300, Harting
Distribution boxes, pre-assembled master cable, Number of contacts: 3, Total number of ports: 8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M8 | |
| Bus Input | cable | |
| Bus Output | M8 (3 pole) | |
| IO Ports | 8 x M8 | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |