09070012010400 | Harting

Sensor-actuator distributor, 8 x M8, 09070012010400

Order No.: 42P5216
EAN: 5713140276833
MPN:
09070012010400
09 07 001 2010 400
09070012010400 Harting Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.7192 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
106.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
106.7192 €

Distribution box, 09070012010400, Harting

Distribution boxes, pre-assembled master cable, Number of contacts: 3, Total number of ports: 8.

Technical specifications
Filter Property Value
Power Input M8
Bus Input cable
Bus Output M8 (3 pole)
IO Ports 8 x M8
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No