09070010225300 | Harting

Sensor-actuator distributor, 4 x M12, 09070010225300

Order No.: 42P5212
EAN: 5713140277120
MPN:
09070010225300
09 07 001 0225 300
09070010225300 Harting Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.1889 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
93.19 € *
Price list
Quantity
Price per unit*
1 pcs.
93.1889 €
2 pcs.
90.6066 €
5 pcs.
88.1552 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution box, 09070010225300, Harting

Distribution boxes, pre-assembled master cable, Number of contacts: 5, Total number of ports: 4.

Technical specifications
Filter Property Value
Power Input M12
Bus Input cable
Bus Output M12 (5 pole)
IO Ports 4 x M12
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No