090700102200 | Harting

Sensor-actuator distributor, 4 x M12, 090700102200

Order No.: 42P5157
EAN: 5713140277014
MPN:
090700102200
09 07 001 0220 0
090700102200 Harting Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
187.7106 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
187.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
187.7106 €

Distribution box, 090700102200, Harting

Distribution boxes, pre-assembled master cable, with LED green/yellow, Number of contacts: 5, Total number of ports: 4.

Technical specifications
Filter Property Value
Power Input M12
Bus Input cable
Bus Output M12 (5 pole)
IO Ports 4 x M12
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No