090700101251 | Harting

Sensor-actuator distributor, 4 x M12, 090700101251

Order No.: 42P5153
EAN: 5713140276994
MPN:
090700101251
09 07 001 0125 1
090700101251 Harting Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.0489 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
86.05 € *
Price list
Quantity
Price per unit*
1 pcs.
86.0489 €
2 pcs.
83.6570 €
5 pcs.
81.3960 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution box, 090700101251, Harting

Distribution boxes, pre-assembled master cable, with LED green/yellow, Number of contacts: 4, Total number of ports: 4.

Technical specifications
Filter Property Value
Power Input M12
Bus Input cable
Bus Output M12 (4 pole)
IO Ports 4 x M12
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No