090700101201 | Harting
Sensor-actuator distributor, 4 x M12, 090700101201
Order No.: 42P5147
EAN: 5713140276963
MPN:
090700101201
09 07 001 0120 1
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.1052 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
94.11 € *
Price list
Quantity
Price per unit*
1 pcs.
94.1052 €
2 pcs.
91.4872 €
5 pcs.
89.0120 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution box, 090700101201, Harting
Distribution boxes, pre-assembled master cable, with LED green/yellow, Number of contacts: 4, Total number of ports: 4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | cable | |
| Bus Output | M12 (4 pole) | |
| IO Ports | 4 x M12 | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |