090700101103 | Harting

Sensor-actuator distributor, 4 x M8, 090700101103

Order No.: 42P5143
EAN: 5713140276666
MPN:
090700101103
09 07 001 0110 3
090700101103 Harting Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
119.1904 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
119.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
119.1904 €

Distribution box, 090700101103, Harting

Distribution boxes, pre-assembled master cable, with LED green/yellow, Number of contacts: 4, Total number of ports: 4.

Technical specifications
Filter Property Value
Power Input M8
Bus Input cable
Bus Output M8 (4 pole)
IO Ports 4 x M8
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No