090700011200 | Harting
Sensor-actuator distributor, 6 x M12, 090700011200
Order No.: 42P5135
EAN: 5713140277137
MPN:
090700011200
09 07 000 1120 0
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.2429 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
77.24 € *
Price list
Quantity
Price per unit*
1 pcs.
77.2429 €
2 pcs.
75.0890 €
5 pcs.
73.0660 €
*incl. VAT plus shipping costs
Subject to prior sale
Distribution box, 090700011200, Harting
Distribution boxes, termination shell, with LED green/yellow, Number of contacts: 4, Total number of ports: 6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | cable | |
| Bus Output | M12 (4 pole, A coded) | |
| IO Ports | 6 x M12 | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |