090700002200 | Harting

Sensor-actuator distributor, 4 x M12, 090700002200

Order No.: 42P5133
EAN: 5713140276918
MPN:
090700002200
09 07 000 0220 0
090700002200 Harting Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.8771 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
98.88 € *
Price list
Quantity
Price per unit*
1 pcs.
98.8771 €
2 pcs.
96.1282 €
5 pcs.
93.5221 €
*incl. VAT plus shipping costs
Subject to prior sale

Distribution box, 090700002200, Harting

Distribution boxes, termination shell, with LED green/yellow, Number of contacts: 5, Total number of ports: 4.

Technical specifications
Filter Property Value
Power Input M12
Bus Input cable
Bus Output M12 (5 pole, A coded)
IO Ports 4 x M12
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No