21823392201 | Harting
Panel socket, M8, 2 pole, solder connection, straight, 21823392201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0055 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.01 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0055 €
10 pcs.
15.0059 €
25 pcs.
14.5537 €
50 pcs.
13.5303 €
*incl. VAT plus shipping costs
Subject to prior sale
M8 Connector, 21823392201, Harting
M8 Connector, Reflow soldering termination (THR), Rated current: 4 A, Contacts: 2 + shielding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 2 pole | |
| Thread size | M8 | |
| Coding | T | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |