21470000011 | Harting

Panel socket, M5, 4 pole, solder connection, screw locking, straight, 21470000011

Order No.: 42P2009
EAN: 5713140224759
MPN:
21470000011
21 47 000 0011
21470000011 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.9797 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
20.98 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9797 €
5 pcs.
20.0277 €
10 pcs.
19.4327 €
25 pcs.
18.0999 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel socket, 21470000011, Harting

Panel socket with wave soldering termination, straight, for rear mounting, 4 contacts, A-coding.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M5
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes