21470000010 | Harting
Panel socket, M5, 3 pole, solder connection, screw locking, straight, 21470000010
Order No.: 42P2007
EAN: 5713140224735
MPN:
21470000010
21 47 000 0010
Series: Circular connectors M5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2661 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
19.27 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2661 €
5 pcs.
18.3855 €
10 pcs.
17.8500 €
25 pcs.
16.6243 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel socket, 21470000010, Harting
Panel socket with wave soldering termination, straight, for rear mounting, 3 contacts, A-coding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| Thread size | M5 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |