21470000006 | Harting
Panel socket, M5, 3 pole, screw locking, straight, 21470000006
Order No.: 42F9259
EAN: 5713140224650
MPN:
21470000006
21 47 000 0006
Series: Circular connectors M5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5870 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5870 €
5 pcs.
19.6469 €
10 pcs.
19.0757 €
25 pcs.
17.7667 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator connector, 21470000006, Harting
Panel feed through with conductors, for front mounting, 20 cm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | cable 0.2 m | |
| Pin number | 3 pole | |
| Thread size | M5 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |