21470000005 | Harting

Panel plug, M5, 4 pole, solder connection, screw locking, straight, 21470000005

Order No.: 42P2005
EAN: 5713140224742
MPN:
21470000005
21 47 000 0005
21470000005 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.9095 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
17.91 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9095 €
10 pcs.
16.7909 €
25 pcs.
16.2792 €
50 pcs.
15.1368 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel plug, 21470000005, Harting

Panel plug with wave soldering termination, straight, for rear mounting, 4 contacts, A-coding.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M5
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No