21470000004 | Harting
Panel plug, M5, 3 pole, solder connection, screw locking, straight, 21470000004
Order No.: 42P2003
EAN: 5713140224728
MPN:
21470000004
21 47 000 0004
Series: Circular connectors M5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4934 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
16.49 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4934 €
10 pcs.
15.4581 €
25 pcs.
14.9940 €
50 pcs.
13.9349 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug, 21470000004, Harting
Panel plug with wave soldering termination, straight, for rear mounting, 3 contacts, A-coding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| Thread size | M5 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |