21437863401 | Harting

Plug, M12, 4 pole, crimp connection, screw locking, angled, 21437863401

Order No.: 42P4033
EAN: 5713140225268
MPN:
21437863401
21 43 786 3401
21437863401 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.9531 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
27.95 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9531 €
5 pcs.
26.6798 €
10 pcs.
25.8944 €
25 pcs.
24.1213 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 21437863401, Harting

Cable connector, angled, male, crimp termination, Polyamide (PA), screw locking.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation angled
Contact connection crimp connection
Additional parts unequipped
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes