21433991400 | Harting
Panel plug, M12, 4 pole, screw locking, straight, 21433991400
Order No.: 42F9253
EAN: 5713140227828
MPN:
21433991400
21 43 399 1400
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.0328 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
37.03 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0328 €
5 pcs.
35.3549 €
10 pcs.
34.3077 €
25 pcs.
31.9634 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor actuator connector, 21433991400, Harting
Panel feed through with conductors, for front mounting, cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.5 m | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | T | |
| Type of locking | screw locking | |
| Orientation | straight | |
| contact surface | nickel-plated/gold-plated | |
| Additional parts | equipped | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |