21433714451 | Harting
Panel socket, M12, 4 pole, solder connection, screw lock/push-pull, angled, 21433714451
Order No.: 42P2001
EAN: 5713140229082
MPN:
21433714451
21 43 371 4451
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6838 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
16.68 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6838 €
10 pcs.
15.6366 €
25 pcs.
15.1725 €
50 pcs.
14.1015 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel socket, 21433714451, Harting
Panel socket with wave soldering termination, angled, for rear mounting, 4 contacts, D-coding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw lock/push-pull | |
| Orientation | angled | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |