21433214451 | Harting

Panel socket, M12, 4 pole, solder connection, screw lock/push-pull, angled, 21433214451

Order No.: 42P1999
EAN: 5713140229020
MPN:
21433214451
21 43 321 4451
21433214451 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.1003 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
17.10 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1003 €
10 pcs.
16.0293 €
25 pcs.
15.5533 €
50 pcs.
14.4585 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel socket, 21433214451, Harting

Panel socket with wave soldering termination, angled, for rear mounting, 4 contacts, A-coding.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw lock/push-pull
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes