21420000020 | Harting
Panel socket, M8, 4 pole, solder connection, angled, 21420000020
Order No.: 42P1998
EAN: 5713140225008
MPN:
21420000020
21 42 000 0020
Series: Circular connectors M8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4446 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
19.44 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4446 €
10 pcs.
18.2308 €
25 pcs.
17.6834 €
50 pcs.
16.4339 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel socket, 21420000020, Harting
Panel socket with wave soldering termination, angled, for rear mounting, 4 contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | D | |
| Orientation | angled | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |