21420000019 | Harting

Panel socket, M8, 4 pole, solder connection, angled, 21420000019

Order No.: 42P1997
EAN: 5713140225015
MPN:
21420000019
21 42 000 0019
21420000019 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.4446 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
19.44 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4446 €
10 pcs.
18.2308 €
25 pcs.
17.6834 €
50 pcs.
16.4339 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel socket, 21420000019, Harting

Panel socket with wave soldering termination, angled, for rear mounting, 4 contacts.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M8
Coding D
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes