21347400571005 | Harting
Panel plug, M12, 4 pole, screw locking, straight, 21347400571005
Order No.: 45F5518
EAN: 4099891104719
MPN:
21347400571005
21 34 740 0571 005
Series: Circular connectors 7/8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0281 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.03 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0281 €
5 pcs.
18.1594 €
10 pcs.
17.6358 €
25 pcs.
16.4220 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed-through, with strands, Cable length: 0,5m
Panel feed-through, with strands
The technical features of 21347400571005 rom Harting at a glance
- Product Type Designation 7/8" PFT 4p+PE st/- m/- 0,5m
- Designation 7/8" PFT 4p+PE st/- m/- 0,5m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Version | cable 0.5 m | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| contact surface | nickel-plated/gold-plated | |
| Additional parts | equipped | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |