21129992510 | Harting
Jack, M12, 5 pole, push-in, screw locking, straight, 21129992510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9638 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.96 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9638 €
5 pcs.
29.5596 €
10 pcs.
28.6909 €
25 pcs.
26.7274 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 sensor actuator connector, 21129992510, Harting
Cable connector, straight, female, L-coding, Polyamide (PA), Contacts: 5, Screw locking, Degree of protection: IP65 mated condition.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | L | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | push-in | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |