21122831830 | Harting

Plug, M12, 8 pole, IDC connection, push pull, straight, 21122831830

Order No.: 42P6502
EAN: 5713140568761
MPN:
21122831830
21122831830 Harting Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.1855 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.19 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1855 €
5 pcs.
40.2696 €
10 pcs.
39.0915 €
25 pcs.
36.4140 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 sensor actuator connector, 21122831830, Harting

Cable connector, straight, male, IDC termination, PA66, Contacts: 8, Outer PushPull, Degree of protection: IP65 / IP67 mated condition.

Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Coding X
Type of locking push pull
Orientation straight
Contact connection IDC connection
contact surface gold-plated
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes